EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 20% 713In Stock
Min.: 1
Mult.: 1
Reel: 250

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 613In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 160 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 1.066In Stock
Min.: 1
Mult.: 1
10 uF 400 VDC Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC 1.583In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450VDC 1.229In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 10.626In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 10 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 5.555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 953In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 38.073In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 9.636In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 250 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200 1.159In Stock
2.200Expected 17/09/2026
Min.: 1
Mult.: 1

100 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10vOLTS 100 uF 8X10 800uF 30X40mm 2.864In Stock
4.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 10 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200 2.255In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VOLTS 220 uF 0.2 AEC-Q200 4.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 222In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 540 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 449In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 802 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 250In Stock
1.000Expected 19/03/2026
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 2.376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 10 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 784In Stock
1.400Expected 26/06/2026
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 26In Stock
3.800Expected 30/03/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 2.536In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200 9In Stock
600Expected 20/08/2026
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 706 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 2.642In Stock
15.000On Order
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 134In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 25 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 874In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape