Eaton Aluminium Organic Polymer Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 100uF 314In Stock
7.200Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.200

100 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.3 A - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 16V 820uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 18 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 150uF 786In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF 810In Stock
Min.: 1
Mult.: 1
Reel: 900

180 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF 405In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF 405In Stock
Min.: 1
Mult.: 1
Reel: 450

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 56uF 1.080In Stock
Min.: 1
Mult.: 1
Reel: 1.200

56 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF 1.080In Stock
Min.: 1
Mult.: 1
Reel: 1.200

68 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.1 A - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF 713In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF 2.972In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 1.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF 477In Stock
Min.: 1
Mult.: 1
Reel: 900

120 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF 443In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF 1.080In Stock
Min.: 1
Mult.: 1
Reel: 1.200

27 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF 405In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF 441In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF 396In Stock
Min.: 1
Mult.: 1
Reel: 450

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF 7.054In Stock
Min.: 1
Mult.: 1
Reel: 1.200

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF 780In Stock
Min.: 1
Mult.: 1
Reel: 900

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 35V 470uF 704In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF 396In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 23 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape