EMIFIL Feed Through Capacitors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 7.492In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 50.000In Stock
Min.: 1
Mult.: 1
: 10.000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 131In Stock
2.500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2.500

360 pF 100 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.804In Stock
Min.: 1
Mult.: 1
: 1.500

0.047 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .1 UF 50V 68.972In Stock
Min.: 1
Mult.: 1
: 3.000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 40.392In Stock
Min.: 1
Mult.: 1
: 4.000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 64.514In Stock
Min.: 1
Mult.: 1
: 1.500

0.022 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 25V 87.515In Stock
233.820On Order
Min.: 1
Mult.: 1
: 2.000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 36.963In Stock
150.000On Order
Min.: 1
Mult.: 1
: 10.000

14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 335.478In Stock
Min.: 1
Mult.: 1
: 10.000

4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V 71.216In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 16V 63.658In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 43.352In Stock
32.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

2200 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 51.796In Stock
264.000On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 77.753In Stock
172.000On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 139.207In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 30.777In Stock
44.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 1 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 43.648In Stock
40.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 4.000

2200 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0805 50VDC 0.022uF 20% 82.661In Stock
92.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 21.977In Stock
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 25V 91.392In Stock
72.000Expected 30/07/2026
Min.: 1
Mult.: 1
: 4.000

0.1 uF 25 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 89.625In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 95.773In Stock
192.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 16V 45.165In Stock
40.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4.000

0.47 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 20% 13.211In Stock
Min.: 1
Mult.: 1
: 3.000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape