DeltaCap Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 480VAC 3x115uF 5% 50Hz 30.1A 22In Stock
Min.: 1
Mult.: 1

115 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 440VAC 3x137uF 5% 50Hz 32.8A 2In Stock
Min.: 1
Mult.: 1

137 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 440VAC 3x165uF 5% 50Hz 39.4A Non-Stocked

165 uF Terminal Block Polypropylene (PP) 275 mm (10.827 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 480VAC 3x138uF 5% 50Hz 36.1A Non-Stocked

138 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x96uF 5% 50Hz 27.5A Non-Stocked Lead-Time 18 Weeks

96 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x143uF 5% 50Hz 40.7A Non-Stocked

143 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk