RSB Series Film Capacitors

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 51.820In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.082 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 10.946In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 80.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.01 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 41.064In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 48.123In Stock
Min.: 1
Mult.: 1
Reel: 3.500

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.33 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 28.751In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.33 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 48.117In Stock
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 10.839In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 19.483In Stock
Min.: 1
Mult.: 1

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 27.664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.47 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.2 mm (0.283 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.2 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 915In Stock
21.000Expected 18/08/2026
Min.: 1
Mult.: 1

0.2 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 3.590In Stock
Min.: 1
Mult.: 1

2200 pF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 281In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 1.034In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 500V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 3.056In Stock
Min.: 1
Mult.: 1
Reel: 1.700

0.01 uF 500 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.18 uF + 125 C 5% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.18 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 3.856In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 858In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200
30.000Expected 18/08/2026
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200
14.559Expected 04/08/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 50V 2.2 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 1.400

2.2 uF 50 VDC Radial Polyester General Film Capacitors 30 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.1 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.1 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.1 uF 125C 20% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 40 VAC 20 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.1 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 52.500
Mult.: 3.500
Reel: 3.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack