ECW-FE Series Film Capacitors

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 0.47uF 630VDC 10% MPP L/S=15mm 568In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 630VDC 0.33uF 10% ST MMP L/S=22.5 788In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 14 mm (0.551 in) Electronic Equipment Film Capacitors 10 % 2 Pin 7 mm (0.276 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 0.33uF 5% MPP L/S=15mm 759In Stock
Min.: 1
Mult.: 1

0.33 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.22uF 450VDC 10% MPP L/S=10mm 8.980In Stock
Min.: 1
Mult.: 1

0.22 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.1uF 630VDC 5% MPP L/S=15mm 1.365In Stock
1.000Expected 12/03/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.1uF 630VDC 5% MPP L/S=15mm 1.998In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Cut Lead - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.1uF 630VDC 10% MPP L/S=15mm 909In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.1uF 630VDC 10% MPP L/S=15mm 20In Stock
1.000Expected 08/06/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Cut Lead - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 1.0uF 630VDC 5% MPP L/S=22.5mm 1.460In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 1.0uF 630VDC 5% MPP L/S=22.5mm 332In Stock
600Expected 29/04/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut Lead - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 1.0uF 630VDC 10% MPP L/S=22.5mm 300In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 630VDC 1.0uF 5% ST MMP L/S=27.5 179In Stock
800Expected 06/04/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Electronic Equipment Film Capacitors 5 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.15uF 630VDC 5% MPP L/S=15mm 305In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.22uF 630VDC 5% MPP L/S=15mm 255In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.22uF 630VDC 5% MPP L/S=15mm 265In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 2.2uF 630VDC 5% MPP L/S=22.5mm 575In Stock
400Expected 12/06/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) General Film Capacitors 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 2.2uF 630VDC 10% MPP L/S=22.5mm 74In Stock
400Expected 08/05/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) General Film Capacitors 10 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.33uF 630VDC 5% MPP L/S=15mm 531In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) General Film Capacitors 5 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.33uF 630VDC 10% MPP L/S=15mm 748In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 14.5 mm (0.571 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.47uF 630VDC 5% MPP L/S=15mm 561In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.47uF 630VDC 10% MPP L/S=15mm 707In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.68uF 630VDC 5% MPP L/S=15mm 134In Stock
600Expected 29/04/2026
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 11 mm (0.433 in) General Film Capacitors 5 % 2 Pin 17.5 mm (0.689 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.1uF 450VDC 5% MPP L/S=10mm 1.439In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Film Capacitors 0.1uF 450VDC 5% MPP L/S=10mm 1.996In Stock
1.300Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 1.300

0.1 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Film Capacitors 0.1uF 450VDC 10% MPP L/S=10mm 1.100In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.1 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECW-FE Reel, Cut Tape