ECHU(X) Series Film Capacitors

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 50VDC 5% PPS FILM 1206 18.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3300 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 2% PPS FILM 0805 16.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1000pF 50VDC 5% PPS FILM 0805 43.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 150pF 16VDC 5% PPS FILM 0603 7.379In Stock
Min.: 1
Mult.: 1
Reel: 4.000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 180pF 16VDC 2% PPS FILM 0603 7.521In Stock
Min.: 1
Mult.: 1
Reel: 4.000

180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 4.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.027 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 330pF 16VDC 5% PPS FILM 0603 8.699In Stock
Min.: 1
Mult.: 1
Reel: 4.000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 2200pF 16VDC 5% PPS FILM 0603 7.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.18uF 50VDC 5% PPS FILM 2416 1.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .0027uF 16VDC 5% PPS FILM 0603 6.210In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 390pF 16VDC 2% PPS FILM 0603 9.666In Stock
Min.: 1
Mult.: 1
Reel: 4.000

390 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 560pF 16VDC 2% PPS FILM 0603 6.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 100pF 16VDC 2% PPS FILM 0603 17.617In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 39.847In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805 19.151In Stock
18.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.1uF 16VDC 2% PPS FILM 1210 9.541In Stock
13.350Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 24.170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 5 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.015uF 16VDC 2% PPS FILM 1206 39.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.015 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.015uF 16VDC 5% PPS FILM 1206 15.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.015 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 9.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.022 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 16VDC 2% PPS FILM 0805 13.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3300 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 16VDC 5% PPS FILM 0805 12.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3300 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel