C4AK Series Film Capacitors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700V 22 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 377In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 44 mm (1.732 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 473In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 29 mm (1.142 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 10 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 177In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 8.2 mOhms 40 mm (1.575 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 504In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 29 mm (1.142 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 281In Stock
58Expected 24/04/2026
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 30 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 180In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 30 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 265In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.7 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 1.8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 415In Stock
Min.: 1
Mult.: 1

1.8 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 28.5 mOhms 20 mm (0.787 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 4 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 288In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 13.4 mOhms 28 mm (1.102 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 12 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 104In Stock
192Expected 10/07/2026
Min.: 1
Mult.: 1

12.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 6.1 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 20 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 129In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 35 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 91In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 48 mm (1.89 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 45 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 87In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 60 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 33In Stock
Min.: 1
Mult.: 1

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.2 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 389In Stock
Min.: 1
Mult.: 1

1.2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 35 mOhms 20 mm (0.787 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 127In Stock
Min.: 1
Mult.: 1

1.5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 28 mOhms 22 mm (0.866 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 444In Stock
Min.: 1
Mult.: 1

2.7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 28 mm (1.102 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 14 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 95In Stock
Min.: 1
Mult.: 1

14 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.9 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 162In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5.6 mOhms 44 mm (1.732 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 20 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 122In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 24 uF 135C 10% 4 Pin LS=37.5 mm AEC-Q200 103In Stock
Min.: 1
Mult.: 1

24 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 40 uF 135C 10% 4 Pin LS=52.5 mm AEC-Q200 38In Stock
46Expected 24/04/2026
Min.: 1
Mult.: 1

40 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200
624Expected 31/07/2026
Min.: 1
Mult.: 1

2.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 19.5 mOhms 22 mm (0.866 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 900V 8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

8 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 7.3 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk