EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 25In Stock
1.000Expected 16/07/2026
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 454 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 3.252In Stock
2.400Expected 24/12/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 5.638In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 6.178In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 878In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 586 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 3.057In Stock
10.000On Order
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 2.226In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 35 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 11In Stock
5.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35volts AEC-Q200 6.572In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 46 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35volts AEC-Q200 1.747In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35volts AEC-Q200 2.647In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 1.174In Stock
1.200Expected 09/07/2026
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 349 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 840In Stock
2.000Expected 23/07/2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 349 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160VDC 449In Stock
Min.: 1
Mult.: 1

100 uF 160 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160VDC 170In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160VDC 1.030In Stock
Min.: 1
Mult.: 1

22 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 146In Stock
Min.: 1
Mult.: 1

220 uF 160 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 147In Stock
Min.: 1
Mult.: 1

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160VDC 557In Stock
800Expected 25/06/2026
Min.: 1
Mult.: 1

33 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160VDC 825In Stock
Min.: 1
Mult.: 1

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160VDC 1.304In Stock
Min.: 1
Mult.: 1
: 500

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 400In Stock
Min.: 1
Mult.: 1

68 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 355In Stock
Min.: 1
Mult.: 1
: 500

68 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC 6In Stock
500Expected 25/06/2026
Min.: 1
Mult.: 1

100 uF 200 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 200VDC 65In Stock
Min.: 1
Mult.: 1

150 uF 200 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk