TDK B32564J Series Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 4.7UF 10% 420V FILM CAP MKT SILVER Non-Stocked

4.7 uF 420 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 16 mm (0.63 in) General Film Capacitors 200 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 125 C B32564J Bulk
EPCOS / TDK Film Capacitors 6.8UF 10% 420V FILM CAP MKT SILVER Non-Stocked Lead-Time 18 Weeks

6.8 uF 420 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 16 mm (0.63 in) General Film Capacitors 200 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 125 C B32564J Bulk