TDK B32354S Series Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 471In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 35uF 10% 6.5mOhm 296In Stock
Min.: 1
Mult.: 1

35 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 15uF 10% 12.5mOhm 37In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 28 mm (1.102 in) General Film Capacitors 275 VAC 10 % 4 Pin 12.5 mOhms 35 mm (1.378 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 20uF 10% 8.5mOhm 14In Stock
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 275 VAC 10 % 4 Pin 8.5 mOhms 38 mm (1.496 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 30uF 10% 7.5mOhm 19In Stock
Min.: 1
Mult.: 1

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 7.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 40uF 10% 6mOhm 7In Stock
Min.: 1
Mult.: 1

40 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 275VAC 25uF 10% 8mOhm Non-Stocked Lead-Time 6 Weeks
Min.: 324
Mult.: 108

400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 275 VAC 10 % 4 Pin 8 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C B32354S Bulk