Panasonic EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 600VDC 75uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 75uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 57 mm (2.244 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 80uF 10% 3.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 80uF 10% 4.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 85uF 10% 3.7mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

85 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 85uF 10% 4.6mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

85 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 85uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

85 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 90uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 95uF 10% 5.2mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

95 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 95uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

95 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 10uF 10% 13.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 13.9 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 10uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 13.9 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 10uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 11uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 11uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 12uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 9.9 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 12uF 10% 12.5mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 12.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 12uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 12.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 12uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 9.9 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 13uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

13 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 2 Pin 9.2 mOhms 41 mm (1.614 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 13uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

13 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 2 Pin 9.2 mOhms 41 mm (1.614 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 14uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 2 Pin 8.7 mOhms 41 mm (1.614 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 14uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 2 Pin 8.7 mOhms 41 mm (1.614 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 15uF 10% 10.2mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 18uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 7.8 mOhms 53.5 mm (2.106 in) Straight - 40 C + 105 C EZPV Bulk