Flyback Audio Transformers / Signal Transformers

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 6.383In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72 2.040In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single LM5071 LM5072 PD Controllers 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2805 SMT Flyback For Si341, Si3402 1.225In Stock
875Expected 24/07/2026
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2805 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51 820In Stock
2.400On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51 878In Stock
875Expected 11/09/2026
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 12 V 0.6 A 2.552In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1.274In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 998In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2470 Flyback For STMicro STLC3075 865In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2470 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4429 for LT3799 24uH 24 V 1.3 A 777In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 12 V 0.25 A 2.723In Stock
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 24 V 1.25 A 461In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 18uH 10% 3.75A DCR=0.101Ohms 2.092In Stock
Min.: 1
Mult.: 1
: 500

Flyback SMD/SMT - 40 C + 125 C MAX17690 12 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 5.0 V 1.4 A 3.563In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075 233In Stock
1.350Expected 06/07/2026
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 4In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 5.0 V 2.6 A 396In Stock
1.050On Order
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE60F Flyback For PoE 6W 176In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2925 SMT Flyback For Si341, Si3402 135In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2925 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 3.3V 4.5A 138In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel