ANT7020LL05R2400A

Pulse Electronics
603-ANT7020LL05R2400
ANT7020LL05R2400A

Mfr.:

Description:
Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.072

Stock:
37.072 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,71 kr. 5,71 kr.
3,89 kr. 38,90 kr.
3,35 kr. 83,75 kr.
2,72 kr. 272,00 kr.
2,30 kr. 575,00 kr.
2,04 kr. 1.020,00 kr.
1,82 kr. 1.820,00 kr.
Full Reel (Order in multiples of 2000)
1,54 kr. 3.080,00 kr.
1,40 kr. 5.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Ceramic
2.4 GHz
2.5 GHz
WiFi
2.62 dBi
500 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
SMD/SMT
Solder
2.45 GHz
7 mm
2 mm
0.75 mm
ANT7020
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Unit Weight: 141 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529101100
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.