710631

PCTEL / Amphenol
72-710631
710631

Mfr.:

Description:
Antennas MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
101,53 kr. 101,53 kr.
77,81 kr. 778,10 kr.
70,80 kr. 1.770,00 kr.
67,96 kr. 6.796,00 kr.
65,80 kr. 13.160,00 kr.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
WiFi 6E, WiFi 7
Module
I-Bar
3.8 dBi, 5 dBi, 7 dBi
85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz
50 Ohms
2:1, 3:1
- 40 C
+ 85 C
4 Band
Adhesive, Screw
Connector
RP-SMA Male
2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz
Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT
55.6 mm
23.6 mm
6.6 mm
IP65
RG-316
MINIBLADE
Bulk
Brand: PCTEL / Amphenol
Cable Length: 0.5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: PCTEL
Unit Weight: 22,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

Smarteq™ MiniBlade Omnidirectional 5G Antenna

PCTEL / Amphenol Smarteq™ MiniBlade Omnidirectional 5G Antenna features adhesive mounting construction and supports radio systems operating in the 2400MHz to 7200MHz spectrum. This antenna is ready for Wi-Fi® 6E/Wi-Fi 7, BLUETOOTH®, V2X, and 5G, making it an ideal choice for indoor Wi-Fi coverage, internet onboard buses, and Wi-Fi-supported devices. The slim and flexible design makes it suitable for curved surface mounting. PCTEL / Amphenol Smarteq MiniBlade Antenna offers superior RF performance, an IP65 protection rating, and high connectivity.