SR4C005

Antenova
237-SR4C005
SR4C005

Mfr.:

Description:
Antennas 3G & LTE including MIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,02 kr. 34,02 kr.
23,50 kr. 11.750,00 kr.
Full Reel (Order in multiples of 1000)
12,23 kr. 12.230,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
MIMO
824 MHz
2.69 GHz
3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
Chip
Ceramic
- 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 1.7 dBi, - 1.7 dBi
50 Ohms
3.8:1, 2.8:1, 3.2:1, 2.8:1, 3.9:1
- 40 C
+ 140 C
5 Band
PCB Mount
SMD/SMT
892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 3.845 GHz
Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Smart Meters, Network Devices, Weareables Devices
40 mm
10 mm
1.7 mm
Similis
Reel
Cut Tape
MouseReel
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: lamiiANT
Part # Aliases: SR4C005-U1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Similis Antenna

Antenova® Similis Antenna is ideal for 3G single and LTE applications including MIMO systems. This antenna uses an external matching circuit for the optimization and a ground plane on the host PCB to radiate effectively. Similis Antenna covers GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500MHz to 2690MHz), and LTE B40 (2300MHz to 2400MHz) receptions. Other Features include automotive temperature rating, supply on tape and reel, low profile innovative design, and SMD mounting. Applications include Femto/Pico base stations, portable devices, remote monitoring/smart meters, network devices, and wearable devices.