SR4L104

Antenova
237-SR4L104
SR4L104

Mfr.:

Description:
Antennas Opaca Cellular 5G Surface Mount Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,45 kr. 32,45 kr.
21,48 kr. 214,80 kr.
20,29 kr. 507,25 kr.
17,61 kr. 1.761,00 kr.
16,71 kr. 4.177,50 kr.
14,99 kr. 7.495,00 kr.
Full Reel (Order in multiples of 1000)
12,61 kr. 12.610,00 kr.
12,31 kr. 24.620,00 kr.
11,86 kr. 59.300,00 kr.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
7.5 dBi
50 Ohms
- 40 C
+ 140 C
7 Band
SMD/SMT
71 MHz
38 mm
10 mm
3.3 mm
Opaca
Reel
Cut Tape
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.