ZNR Varistors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 14mm D type 820volts 7.5KA 460J 500pF 4.139In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 7.5 kA 460 J 500 pF - 40 C + 85 C Bulk
Panasonic Varistors 32MM 240V 25K ZNR SUR ABSORBER 116In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A391 10.989In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A681 1.155In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 382 J 650 pF - 40 C + 85 C
Panasonic Varistors 100V 600A VFM ZNR SURGE ABSORBER 2.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A201 28.354In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A361 2.918In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 10 kA 255 J 1100 pF - 40 C + 85 C
Panasonic Varistors 14mm D type 470volts 10KA 350J 750pF 8.586In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 10 kA 350 J 750 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A621 1.825In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 7.5 kA 382 J 700 pF - 40 C + 85 C
Panasonic Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber 11.640In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.898In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14.788In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB 20In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 25 kA 405 J - 40 C + 85 C
Panasonic Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber 199In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.939In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.784In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.423In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 190 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.814In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 490In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 170In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 998In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 280 J 3700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2.000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.215In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 3.4 J 1500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 700In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 1 kA 3.9 J 8000 pF - 40 C + 85 C