ED Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350volts AEC-Q200 9.689In Stock
Min.: 1
Mult.: 1

22 uF 350 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 480 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 525In Stock
Min.: 1
Mult.: 1
Reel: 250

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 600 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 480In Stock
Min.: 1
Mult.: 1
Reel: 250

47 uF 350 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 800 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 711In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 500

33 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 650 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 1In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

47 uF 350 VDC 16 mm 25 mm 7.5 mm 10000 Hour 20 % 800 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400volts AEC-Q200 2.159In Stock
500Expected 30/04/2026
Min.: 1
Mult.: 1

33 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 730 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 349In Stock
800Expected 16/04/2026
Min.: 1
Mult.: 1

100 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.17 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 256In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.17 A - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 564In Stock
Min.: 1
Mult.: 1

100 uF 160 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.28 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200 303In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200 200In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160volts AEC-Q200 887In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 500 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200 42In Stock
400Expected 30/04/2026
Min.: 1
Mult.: 1

220 uF 160 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.7 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160volts AEC-Q200 789In Stock
Min.: 1
Mult.: 1

33 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 580 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 40In Stock
3.800On Order
Min.: 1
Mult.: 1

47 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 750 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 1.476In Stock
2.000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 750 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160volts AEC-Q200 262In Stock
Min.: 1
Mult.: 1

68 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 950 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160volts AEC-Q200 577In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 950 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 160volts AEC-Q200 288In Stock
Min.: 1
Mult.: 1

82 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.06 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 747In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.3 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 243In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.28 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 100uF 20% X7R 240In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 200 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.28 A - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200 1.380In Stock
1.500On Order
Min.: 1
Mult.: 1

150 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 25 C + 105 C Straight Radial ED AEC-Q200 Tray
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 847In Stock
Min.: 1
Mult.: 1

33 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 650 mA - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200volts AEC-Q200 2.948In Stock
Min.: 1
Mult.: 1

47 uF 200 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 790 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk