ACM Series Common Mode Filters / Chokes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters - 154.461In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter 16.568In Stock
14.500Expected 23/12/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 1.1 uH 550 Ohms 10 A 4 mOhms - 40 C + 85 C 6052 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 28.703In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A 46.968In Stock
22.000Expected 29/07/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 2.16 uH 1 kOhms 200 mA 900 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 54.814In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 800ohms @ MHz .15A 2.5 mm x 2 mm 59.681In Stock
14.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 3 Channel ACM SMD/SMT 2 uH 800 Ohms 150 mA 1.6 Ohms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 700ohms 100MHz 50volts 56.205In Stock
60.000On Order
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel ACM SMD/SMT 1.5 uH 700 Ohms 4 A 15 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm 62.537In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel ACM SMD/SMT 600 nH 300 Ohms 5 A 10 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter 31.206In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount ACM SMD/SMT 380 Ohms 300 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
TDK Common Mode Chokes / Filters Common Mode Chokes 20.672In Stock
26.500Expected 29/06/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 700ohms @ 100MHz 70In Stock
28.500On Order
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 1.33 uH 700 Ohms 8 A 6 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 800 OHM 50V 25% .3A 4.127In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 1 kOhms 190 mA 1.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
TDK Common Mode Chokes / Filters 50V 370mA 120ohms AEC-Q200 9.846In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 200ohms 250mohms 350mA 35.472In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2000 OHM 150MA -40+85C 51.254In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 4.8 uH 2 kOhms 150 mA 2.5 Ohms - 40 C + 85 C 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 400mA 90ohms AEC-Q200 20.751In Stock
20.000Expected 22/06/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 90 OHM 0.3A 50VDC SMD 26.796In Stock
56.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel ACM SMD/SMT 410 nH 90 Ohms 300 mA 300 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
TDK Common Mode Chokes / Filters 300ohms 0.35ohms 0.4A 25.017In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 660 nH 300 Ohms 400 mA 350 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line

TDK Common Mode Chokes / Filters 900Ohms 50VDC 60mOhm 2A 180mm 12.963In Stock
24.800On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 2 Channel ACM SMD/SMT 1.6 uH 900 Ohms 2 A 60 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 200ohms 100MHz 50volts 1.772In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 90ohms 61.092In Stock
174.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 120ohms 220mohms 370mA 10.164In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 350mA 200ohms AEC-Q200 1.731In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 360ohms 500mohms 220mA 4.070In Stock
48.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 450ohms 0.4ohms 0.35A 203In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 880 nH 450 Ohms 350 mA 400 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line