ZNR Varistors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 794In Stock
2.000Expected 16/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 55In Stock
1.000Expected 26/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors 6000A 200V ZNR SURGE ABSORBER 88In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 70 J 770 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 177In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.070In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.830In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2.565In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2.118In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk

Panasonic Varistors 510V 6500A ZNR SUR ABSORBER 20MM 1.019In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C
Panasonic Varistors 910V 8KA 48x42x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 500 VAC 745 VDC 910 V 1.5 kV 8 kA 240 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber 3.089In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber 2.348In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 545In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 523In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 771In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 500 A 2.3 J 1550 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 403In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.908In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber 229In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber 953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber 949In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber 4.190In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10.5 mm 3.5 kA 65 J 280 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 988In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber 450In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.023In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C