SEI Stackpole Current Sense Resistors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 8.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 20 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 4.889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 3 mOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 7.829In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 500 uOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 32.365In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 1 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 6.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 10 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 3.309In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 25 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 7.269In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 50 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0201 0.2W 200ppm 1% Met Alloy AEC-Q200 2.770In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0402 0.33W 100ppm 1% Met Alloy AEC-Q200 6.672In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200 3.703In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0805 0.5W 50ppm 1% Met Alloy AEC-Q200 2.265In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.00025Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 40In Stock
17.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 250 uOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 4527 5W 50ppm 1% Met Alloy AEC-Q200 897In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSS 50 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0005Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 5.939In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 500 uOhms 1 W 1 % 100 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 2.103In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 5 mOhms 4 W 1 % 25 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
8.172On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 1 mOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 1.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 4 W 1 % 100 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.001 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 1 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200