Triac & SCR Output Optocouplers

Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Triac & SCR Output Optocouplers DIP-6 OPTOTRIAC NZC IFT=10mA VDE 1.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.5 V 300 mW 400 V - 40 C + 100 C Reel, Cut Tape
Wurth Elektronik Triac & SCR Output Optocouplers WL-OCTR Optocoupler Triac ZC / WE30x DIP 6 SL-Type 250V 15mA ZC 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 60 mA 1.24 V 400 mW 250 V - 40 C + 100 C WL-OCTR Reel, Cut Tape, MouseReel
Toshiba Triac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C 250.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 20 mA 1.27 V 50 mW 600 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA 19.549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 600 V 300 mA - 55 C + 100 C Reel, Cut Tape
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current 15.264In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.16 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 2mA 14.112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA 3.673In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 250 V 70 mA - 40 C + 100 C FODM3012_NF098 Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA 1.750In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac, NZC 10mA,1.5K dV/dt VDE 4.076In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-4 Reel, Cut Tape
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 3.000In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Tube

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC DIP-8; UL, cUL, VDE 3.970In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Tube
Vishay Semiconductors Triac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE 4.896In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 With Zero-Crossing Circuit PhotoTriac 5300 Vrms 50 mA 1.2 V 250 mW 800 V - 55 C + 110 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Very Low Input Curr 1.687In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.3 V 300 mW 650 V 300 mA - 55 C + 100 C Tube
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, VDE 958In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 FOD410 Bulk
onsemi Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC 4.596In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current 2.112In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.16 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers 1 A, DIP-8 package 10-mA input trig crt 1.962In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 10 mA 1.4 V 1.2 W 600 V 1 A - 40 C + 85 C VO2223A Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 31.933In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Zero Crossing 901In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.3 V 500 mW (1/2 W) 650 V 300 mA - 55 C + 100 C Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V low triggr curr RANDOM PHASE TRIAC 4.995In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD4216 Bulk
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Reel, Cut Tape, MouseReel

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC DIP-8; UL, cUL 2.406In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Tube
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 29.355In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac, L. Crnt Zero Crossing, VDE 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Reel, Cut Tape
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Zero Crossing 3.484In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.16 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C Tube