G3VM Series Solid State Relays - PCB Mount

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF 2.470In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 637In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 4.947In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH 2.400In Stock
Min.: 400
Mult.: 400

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 637In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2.264In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 476In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 398In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF 924In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.102In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.488In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF 413In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape PCB Mount 40 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 400V, DPST-NO, SOP8 SMT 120mA 17ohm 70pF 735In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1 VDC to 1.3 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF 1.127In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF 1.984In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 412In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 100mA 35ohm 35pF 623In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 PCB 2000mA 80mohm 250pF 136In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 600V, SPST-NO, SOP4 SMT 70mA 60ohm Gull 393In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 70 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount SPST-NO 100V 650mA High Switch Capacity 11.365In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 650 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 4.365In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 700 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM