Vishay High Linearity Optocouplers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Fall Time Rise Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.547In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 2.528In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.605In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz 365In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.661In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 1.627In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.233In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 555In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.530In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.114In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.110In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 894In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.242In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 801In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay High Linearity Optocouplers SMD-8 OPTOCPLR 317In Stock
Min.: 1
Mult.: 1

IL300
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 507In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz 943In Stock
2.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 685In Stock
1.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.889In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube