Waffle Transistor Output Optocouplers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Optek / TT Electronics Transistor Output Optocouplers Optocoupled Isolator 1.061In Stock
1.248Expected 20/07/2026
Min.: 1
Mult.: 1
SMD/SMT LCC-6 1 Channel 1000 Vrms NPN Phototransistor 200 % 1 mA 1.5 V 40 V 10 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers 6 Pin, SMT OCI 69In Stock
120Expected 18/11/2026
Min.: 1
Mult.: 1

SMD/SMT LCC-6 1 Channel 1000 Vrms NPN Phototransistor 200 % 1 mA 1.5 V 40 V 10 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers RAD CAPABLE OPTOISO 6PIN SMD
122Expected 06/10/2026
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1000 Vrms NPN Phototransistor 40 mA 1.7 V 40 V 50 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 150 C Waffle
Optek / TT Electronics Transistor Output Optocouplers 6 Pin SMT OCI
100Expected 10/12/2026
Min.: 1
Mult.: 1

Through Hole TO-78 1 Channel 1000 Vrms NPN Phototransistor 100 % 10 mA 1.3 V 40 V 10 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers 6 Pin SMT OCI
100Expected 03/12/2026
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1000 Vrms Phototransistor 200 % 1000 % 10 mA 1.5 V 45 V 10 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers 6 Pin SMT OCI Non-Stocked Lead-Time 32 Weeks
Min.: 100
Mult.: 100

SMD/SMT 1 Channel 1000 Vrms NPN Phototransistor 200 % 1000 % 1 mA 1.5 V 40 V 50 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers Radiation capable optoisolator 4 Pin SMD Non-Stocked
Min.: 240
Mult.: 240
SMD/SMT 1 Channel Waffle
Optek / TT Electronics Transistor Output Optocouplers 4N24A, 4 PIN HCC PKG Non-Stocked
Min.: 240
Mult.: 240

1 Channel 1000 Vrms NPN Phototransistor 40 mA 1.5 V 30 V 50 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C HCC24 Waffle
Optek / TT Electronics Transistor Output Optocouplers Optocoupled Isolator Non-Stocked
Min.: 1
Mult.: 1
No
SMD/SMT SMD-6 1 Channel 1000 Vrms NPN Phototransistor 50 % 10 mA 1.3 V 35 V 500 uA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C Waffle
Optek / TT Electronics Transistor Output Optocouplers 4N24A in HCC PKG Non-Stocked Lead-Time 28 Weeks
Min.: 240
Mult.: 240

1 Channel 1000 Vrms NPN Phototransistor 40 mA 1.5 V 30 V 50 mA 300 mV 20 us 20 us 2 V 300 mW - 55 C + 125 C HCC24 Waffle