White LEDs

Results: 42.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs XLamp CHA LED White Pro9 White 27H 164In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CMB1825-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3775 lm 80 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1840-36V 133In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2897 lm 95 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 69In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 6500K 70-CRI 350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 70-CRI, XLamp XP-G3 LED 331In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5700K NO MIN CRI 698In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 294 lm 95 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON HL2Z 585In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.575In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
Cree LED White LEDs XLamp CMB LED White Pro9 White 40G 40H 52In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 375In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5000 K 579 lm 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 178In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1304-18V 353In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 453 lm 80 115 deg 200 mA 18 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1306-36V 150In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 780 lm 95 115 deg 200 mA 18 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1304-9V 61In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 469 lm 95 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 55In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 416In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON HL2Z 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 30.377In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMU2236-36V 308In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 4575 lm 82 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2236 Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB3070-36V 134In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8500 lm 90 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB3590-72V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 13000 lm 70 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp XD16AW 1.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XD16AW 2.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 114 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel