White LEDs

Results: 43.004
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K MIN-CRI XLamp XTEAWT 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XTEAWT 677In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 70-CRI, XLamp XTEAWT 495In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4300 K 122 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XTEAWT 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 139 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XTEAWT 804In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 114 lm 80 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XTEAWT 786In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 107 lm 90 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 1.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 540 mcd 120 deg x 120 deg 20 mA 3.3 V 120 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 13.997In Stock
Min.: 1
Mult.: 1
Reel: 5.000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 90-CRI, MP-1616 Series 16.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 82-CRI, XLamp CMA1303-36V 127In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Neutral White 4000 K 823 lm 82 116 deg 175 mA 36 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray

Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1306-9V 21In Stock
Min.: 1
Mult.: 1

White CoB LEDs COB- Chip-on-Board White
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1507-18V 31In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 922 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMB1510-36V 6In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 1572 lm 90 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMU1006-36V 263In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm 1.5 mm Neutral White 4000 K 393 lm 98 115 deg 90 mA 34.4 V 3 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1003 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMU1516-36V 118In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 6500 K 2565 lm 82 115 deg 450 mA 34.4 V 15 W 19 mm 19 mm 0.9 mm + 140 C Yellow CMU1516 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMU1516-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2050 lm 92 115 deg 450 mA 34.4 V 15 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1516 Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMU1526-36V 143In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3909 lm 82 115 deg 720 mA 34.4 V 24 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1526 Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMU2239-36V 201In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 6500 K 6779 lm 73 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2239 Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB1304-9V 37In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 440 lm 80 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1304-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 475 lm 70 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1304-9V 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 475 lm 80 115 deg 1 A 8.6 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1507-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1040 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-36V 30In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 90 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 840 lm 90 115 deg 375 mA 34.5 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray