White LEDs

Results: 43.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 2.271In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, P Class 50.317In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 57 lm 90 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
New Energy White LEDs White 5000 K, 70 CRI Starboard OSLON SQ 115In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Cool White 5000 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 4000 K, 75 CRI Starboard XQE 117In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 107 lm 80 110 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 2.45 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Luminus Devices White LEDs HortiLum COB LED 342In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT Neutral White 4000 K 6000 lm 80 120 deg 1.1 A 34.7 V 38 W 28 mm 28 mm 1.37 mm + 105 C Tinted 23.5 mm x 0.5 mm Round Flat Diffused Tray
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 18.926In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB2530-36V 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3680 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3070-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 9500 lm 80 115 deg 1.9 A 36 V 68.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, R Class 52.083In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 69 lm 80 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5050 Size, Q Class 6.000In Stock
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 3500 K 350 lm 80 120 deg 100 mA 23.5 V 2.35 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel
Cree LED White LEDs White 3000 K 90-CRI, 5050 Size, Q Class 7.477In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 250 lm 90 120 deg 100 mA 23.5 V 2.35 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGBWT 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Cool White 5000 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3020 29.952In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 2200 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3030 22.098In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 5050 19.705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 694 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 5050 8.627In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 677 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 7070 2.769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1480 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 2.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 655 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 2.710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 650 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 2.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 654 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 2.691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 650 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel