White LEDs

Results: 43.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPPAWT 2.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 1.904In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.5 V 110 mW 3.5 mm 2.7 mm 1.9 mm - 40 C + 85 C Yellow 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 620In Stock
Min.: 1
Mult.: 1

OSLON SSL 80
ams OSRAM White LEDs 1.190In Stock
Min.: 1
Mult.: 1

OSLON SSL 80
Inolux White LEDs Neutural White LED 2.413In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, CXM-32 Series 15In Stock
300Expected 23/03/2026
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 18300 lm 70 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 3 Tray
Luminus Devices White LEDs White 2700 K 95-CRI, MP-2016 Series 24.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 17 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Cree LED White LEDs Warm White LED 25In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel


Cree LED White LEDs White 5700 K, PLCC-67030 - 14400mcd 1.739In Stock
Min.: 1
Mult.: 1
Reel: 2.800

SMD/SMT CLX6F-WKW Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 73-CRI, XLamp CMA1303-9V 105In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 891 lm 73 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1303-9V 200In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 659 lm 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 98-CRI, XLamp CMA1303-9V 76In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White LED 98In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 104In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 550 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CXB1304-9V 151In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 330 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-18V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 840 lm 90 115 deg 750 mA 17.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1512-18V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1512-18V 59In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-18V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1512-36V 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1710 lm 80 115 deg 600 mA 34.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB2530-36V 79In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3440 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBTT 685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT 1In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPGBWT 79In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel