White LEDs

Results: 42.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs WHITE 5700K XLamp XMLDWT 2.722In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 347 lm 125 deg 700 mA 3.42 V 2.4 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XM-L3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3030 31.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 5050 16.165In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2200 K 510 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 5050 17.068In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 580 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 45.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
New Energy White LEDs White 3000 K, 80 CRI Starboard LUXEON C 351In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 102 mW 80 150 deg 350 mA 2.75 V 960 mW 19.9 mm 19.9 mm 1.701 mm + 105 C Colorless Dome Clear Tray
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 141.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White SMD PLCC2 5.291In Stock
Min.: 1
Mult.: 1
Reel: 7.500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 355 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1310-36V 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1191 lm 95 115 deg 700 mA 18 V 12.6 W 13.35 mm 13.35 mm 1.55 mm 6 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 63.544In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, G Class 65.778In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 5050 Size, Q Class 10.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 5000 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XD16AW 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 3.673In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 4000 K 80-CRI, XLamp XP-G3 LED 2.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 148 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPLAWT 4.999In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6000 K 513 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XQEAWT 3.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 mA Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 38.701In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 108 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 46.666In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 27.076In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 8.371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19.572In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5.605In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3535L 26.958In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 36 lm 70 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
New Energy White LEDs White 4000 K, 80 CRI Starboard XQE 209In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 114 lm 75 120 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 1.2 mm or 1.8 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray