LITEON White LEDs

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON White LEDs White SMT Lamp Round 30deg 8.959In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 21 cd 30 deg 20 mA 3.3 V 4.2 mm 4.2 mm 4.2 mm - 40 C + 85 C Round Reel, Cut Tape, MouseReel
LITEON White LEDs White 0201 SMD LED 7.575In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
LITEON White LEDs White 3000K 80 CRI SMD PLCC 5630 20.987In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs SMD2 PLCC LTST-S04TWET 1.386In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.2 V 2 mm 0.43 mm - 40 C + 100 C Yellow Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH1
LITEON White LEDs SMD LTW-193ZDS5-WH1 WHITE TYPE 870In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH5
LITEON White LEDs SMD LTW-193ZDS5-WH5 WHITE TYPE 3.080In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1.942In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-21TS5
LITEON White LEDs White 70mcd 8.780In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 28 mcd 70 deg 5 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 11.960In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR57
LITEON White LEDs SMD LED 60mA 2.644In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Cool White 5700 K 23.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8.146In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C181DS5-GEM1
LITEON White LEDs SMD LTW-C181DS5-GEM1 WHITE TYPE 4.980In Stock
5.000Expected 05/08/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-110TLA
LITEON White LEDs White 130mcd 12.799In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 224 mcd 130 deg 10 mA 3.1 V 70 mW 3.2 mm 1.5 mm 1 mm - 20 C + 80 C Yellow 2 mm x 1 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White LED Yellow Lens 20mA 302.960In Stock
210.000Expected 01/06/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 48.870In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 80 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White SMD Flash 3000mcd 21.295In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 3528 White 3 cd 120 deg 50 mA 3.7 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 30 C + 85 C Yellow 2 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 4000K 80 CRI SMD PLCC 5630 25.738In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5000K 80 CRI SMD PLCC 5630 19.183In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 54 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 6500K 80 CRI SMD PLCC 5630 21.004In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 2000mcd 7.124In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 4200 mcd 35 deg 30 mA 3.2 V 76 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON White LEDs White Clear 13Kmcd 6.979In Stock
4.500Expected 27/05/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 13000 mcd 15 deg 20 mA 3.3 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON White LEDs White Water Clear 17000mcd 20mA 9.337In Stock
18.500On Order
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 17000 mcd 15 deg 20 mA 120 mW 5.9 mm 5.9 mm 8.7 mm - 30 C + 80 C 8.7 mm x 5 mm Dome Water Clear Bulk
LITEON White LEDs White Lamp 3mm 2600mcd Clr 6.419In Stock
20.000Expected 25/05/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
LITEON LTW-010DCG
LITEON White LEDs White SMD LED 30.005In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 115 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.4 mm - 30 C + 85 C Yellow 2.29 mm x 0.33 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-108DCG-HS10
LITEON White LEDs White SMD LED 2100mcd 91.862In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 120 deg 20 mA 3.4 V 120 mW 2.85 mm 1.2 mm 0.8 mm - 30 C + 85 C Colorless Rectangular Reel, Cut Tape, MouseReel