LUXEON Single Colour LEDs

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds Single Colour LEDs Cyan 3.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cyan LEDs SMD/SMT 0808 (2020 metric) 490 nm to 510 nm Cyan 240 mW 1 A 3.37 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Royal Blue 9.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm Blue 1500 mW 1 A 2.95 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Red 9.266In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 0808 (2020 metric) 624 nm to 635 nm Red 125 mW 1 A 2.2 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm 9.124In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red-Orange 610-620nm 6.136In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 90 lm 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 32.887In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 2835 624 nm Red-Orange 24 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red-Orange 610-620nm 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 65 lm 500 mA 2.2 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Amber 594nm - 604nm 1.967In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT SMD-2 599 nm Amber 24 lm 500 mA 2.25 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Far Red 720 - 750nm 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 750 nm Far Red 240 lm 350 mA 1.9 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 1.575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Red 62 mW 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 13.474In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm Blue 33 lm 350 mA 2.83 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Far Red 720 - 750nm 1.671In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 750 nm Far Red 190 lm 350 mA 1.9 V Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Green 520nm-540nm 3.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT SMD-2 540 nm Green 99 lm 350 mA 3.05 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 22.314In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Amber 585nm - 600nm 20In Stock
1.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT SMD-2 600 nm Amber 16 lm 350 mA 2.05 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Red-Orange 614-624nm 884In Stock
16.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 2835 620 nm Red-Orange 27 lm 120 mA 2.1 V 250 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Lime 560nm-570nm 4.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 2835 565 nm Lime Green 79 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Mint 6.284In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 2835 Mint Green 77 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape
Lumileds L1HZ-PCA1000000000
Lumileds Single Colour LEDs PC Amber 30.898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds Single Colour LEDs Rose Emitting PC LED LUXEON SunPlus CoB 24In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB-Chip-on-Board Rose 2.25 A 51.7 V Tinted 35.5 mm Round Flat Clear SunPlus CoB Tube
Lumileds Single Colour LEDs Green 11.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT 0808 (2020 metric) 520 nm to 540 nm Green 350 mW 1 A 3.2 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds L1HZ-GRN1000000000
Lumileds Single Colour LEDs Green 4.712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds L1HZ-PCG1000000000
Lumileds Single Colour LEDs PC Green 4.978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds L1HZ-PCR1000000000
Lumileds Single Colour LEDs PC Red 4.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds L1HZ-RNG1000000000
Lumileds Single Colour LEDs PC Red Orange 4.848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape