ASMB Series Multi-Colour LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone 228.360In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone 43.251In Stock
28.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 BS RGB Silicone 44.319In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone 25.213In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 32.729In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 11.035In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 26.248In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 2220 PLCC4 Tricolor
224.980Expected 18/11/2026
Min.: 1
Mult.: 1
: 8.500

RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 10 mA, 15 mA, 15 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 28In Stock
344.766On Order
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor
80.839On Order
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused