White LEDs

Results: 43.184
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1512-36V 28In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
ams OSRAM White LEDs CUW Y3SH.B2 91.461In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 10.990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
Cree LED White LEDs White 5600 K 93-CRI, XLamp Pro9 Series 34In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 10000 lm 93 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp XP-G3 LED 2.195In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 122 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 1.974In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 53.746In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 1800 K 19.1 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 275In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4370 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z 1.628In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 100 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 3.570In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 43.433In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 5.502In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs XLamp CHA LED White Pro9 White 35H 141In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3500 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 469 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 3.596In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 26.9 lm 90 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 4000K NO MIN CRI 209In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 7000K NO MIN CRI 821In Stock
2.000Expected 27/04/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3200K 90 CRI 240In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3200 K 273 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
ROHM Semiconductor White LEDs LED, White, 126mW, 20mA, 3.2V, Circular, Through-Hole 5.559In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 7.5 mm - 20 C + 80 C Colorless 5 mm Dome Clear Bulk
LITEON White LEDs White SMT Lamp Round 30deg 8.959In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 21 cd 30 deg 20 mA 3.3 V 4.2 mm 4.2 mm 4.2 mm - 40 C + 85 C Round Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 8.894In Stock
Min.: 1
Mult.: 1
: 2.500

KW SITQA1.KD Reel, Cut Tape
Cree LED White LEDs White 2700 K 95-CRI, XLamp CMA1306-9V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray