LITEON White LEDs

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON White LEDs White 0201 SMD LED 11.240In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
LITEON White LEDs White SMT Lamp Round 30deg 8.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 21 cd 30 deg 20 mA 3.3 V 4.2 mm 4.2 mm 4.2 mm - 40 C + 85 C Round Reel, Cut Tape, MouseReel
LITEON White LEDs White 2000mcd 10.397In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 4200 mcd 35 deg 30 mA 3.2 V 76 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON LTW-008ZDCG-Q
LITEON White LEDs LTW-008ZDCG-Q WHITE SIDE VIEW TYPE 23.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-110TLA
LITEON White LEDs White 130mcd 12.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 224 mcd 130 deg 10 mA 3.1 V 70 mW 3.2 mm 1.5 mm 1 mm - 20 C + 80 C Yellow 2 mm x 1 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH1
LITEON White LEDs SMD LTW-193ZDS5-WH1 WHITE TYPE 1.870In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH5
LITEON White LEDs SMD LTW-193ZDS5-WH5 WHITE TYPE 4.400In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 2.052In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 11.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs SMD2 PLCC LTST-S04TWET 4.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.2 V 2 mm 0.43 mm - 40 C + 100 C Yellow Rectangular Reel, Cut Tape, MouseReel
LITEON White LEDs SMD LTST-T180UWET PLCC TYPE 8.599In Stock
10.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT White 1.5 cd 120 deg 20 mA 3.25 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Yellow 1.34 mm x 0.6 mm Rectangular Reel, Cut Tape, MouseReel
LITEON White LEDs White LED Yellow Lens 20mA 20.432In Stock
210.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 35.262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White Clear 13Kmcd 7.782In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 13000 mcd 15 deg 20 mA 3.3 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON White LEDs White Lamp 3mm 2600mcd Clr 23.280In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
LITEON LTW-670DS-EL
LITEON White LEDs White 2240mcd, 20mA 15.913In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 White 1.1 cd 120 deg 20 mA 3.5 V 120 mW 3.2 mm 2.8 mm 1.85 mm - 30 C + 85 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTPL-P00DWS57
LITEON White LEDs 0.5 W Pwr Dual Chip Cool Wht 5700k LED 11.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-6 Cool White 5700 K 21 lm 70 120 deg 40 mA 3 V 500 mW 5 mm 5 mm 1.2 mm - 40 C + 85 C Colorless 4.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
LITEON LTW-008ZDCG
LITEON White LEDs White SMD LED 860-1720mcd @ 20mA 11.696In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1805 (4512 metric) White 860 mcd 110 deg 20 mA 3.6 V 120 mW 2.5 mm 2.38 mm 0.8 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-108DCG-HS10
LITEON White LEDs White SMD LED 2100mcd 48.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 120 deg 20 mA 3.4 V 120 mW 2.85 mm 1.2 mm 0.8 mm - 30 C + 85 C Colorless Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-150TK
LITEON White LEDs White 260MCD 12.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 260 mcd 130 deg 20 mA 3.2 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 2.06 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-170ZDC
LITEON White LEDs White 325mcd 10.938In Stock
12.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 450 mcd 130 deg 20 mA 3.6 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C191DS5
LITEON White LEDs White 65mcd 30.540In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3.15 V 72 mW 1.6 mm 0.8 mm 0.8 mm - 30 C + 85 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C191TS5
LITEON White LEDs White 78MCD 14.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-M670ZVS-M5
LITEON White LEDs White SMD LED 2000mcd 25.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT PLCC-2 Cool White 1.7 cd 5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel