IR LEDs

Results: 1.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 4.690In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 2.759In Stock
6.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4.353In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared - 850nm 681In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
Innovative Sensor Technology Infrared Emitters NiCr filament based Thermal IR emitter in an open TO-8 package with a gold-plated reflector and a gold plated Winston cone cap 3In Stock
Min.: 1
Mult.: 1
Through Hole 20 um 2.5 W TO-8-2
Innovative Sensor Technology Infrared Emitters Thermal IR emitter, NiCr filament based thermal infrared emitter in a hermetically sealed TO-8 package with a soldered sapphire window 2In Stock
Min.: 1
Mult.: 1
Through Hole 6 um 2.5 W TO-8-2
Innovative Sensor Technology Infrared Emitters Thermal IR emitter, NiCr filament based in a hermetically sealed TO-8 package with a glued CaF2 window 1In Stock
Min.: 1
Mult.: 1
Through Hole 11 um 2.5 W TO-8-2
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in an open TO-39 package. A gold-plated reflector directs the radiation emitted from the rear filament 1In Stock
7On Order
Min.: 1
Mult.: 1
Through Hole 20 um 700 mW TO-39-2
Innovative Sensor Technology Infrared Emitters Thermal IR emitter with broadband emission and Winston cone cap, TO-39 / TO-5, 175 mA 8In Stock
Min.: 1
Mult.: 1
Through Hole 20 um 700 mW TO-39-2
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 29In Stock
3.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 326In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 700 mW/sr 95 deg x 58 deg 1 A 2.9 V 1.45 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 446In Stock
20.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 300 mW/sr 150 deg 1 A 2.9 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm OSLON P1616 2.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

280 mW/sr 1 A 2.95 V - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4641-Z Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters 1300nm 5.0x5.0 mm SMD on Starboard Dome Lens 4In Stock
Min.: 1
Mult.: 1

SMD/SMT 1350 nm 40 deg 50 mA 880 mV 4.6 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 154In Stock
Min.: 1
Mult.: 1

SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Broadcom / Avago Infrared Emitters IR PD Lamp,5mm, 960nm,40deg 1.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape
Broadcom / Avago Infrared Emitters IR PD Lamp,5mm, 960nm,60deg 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1550nm 495In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1550 nm 40 deg 50 mA 1.05 V - 40 C + 85 C Reel, Cut Tape
Stanley Electric Infrared Emitters Surface Mount LED 3.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 940 nm 1 mW/sr 75 deg x 90 deg 20 mA 1.2 V 5.7 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 8.5 mW/sr 120 deg x 120 deg 50 mA 1.35 V 31 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 442In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 114In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 2.072In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel