CrispColor White LEDs

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5000 K 90-CRI, CoB CrispColor 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor 151In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3300 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3500 K 90-CRI, CoB CrispColor 167In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 3450 lm 90 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 74In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1184 lm 90 115 deg 300 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 26In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3626 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor 29In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 653 lm 90 115 deg 200 mA 34.5 V 7 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor 12In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4470 lm 90 115 deg 1.2 A 34.8 V 42 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 49In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2413 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4962 lm 90 115 deg 1.2 A 34.8 V 42 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 681 lm 90 115 deg 200 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1008 lm 90 115 deg 300 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1582 lm 90 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2055 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 3083 lm 90 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4226 lm 90 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 5549 lm 90 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 700 lm 90 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 720 lm 90 115 deg 200 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1080 lm 90 115 deg 300 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1660 lm 90 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2170 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5859 lm 90 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3250 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3250 K 720 lm 90 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3250 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3250 K 750 lm 90 115 deg 200 mA 34.5 V 7 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3250 K 90-CRI, CoB CrispColor Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3250 K 1130 lm 90 115 deg 300 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube