UV LEDs

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs UV Emitter 405nm 75In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Round Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 405 nm 10 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Bivar UV LEDs LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 30 Deg Viewing Angle, Flanged. 477In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear
Bivar UV LEDs UV Purple 390nm Water Clear 831In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 475In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 1.064In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 251In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 698In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 377In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 478In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 696In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 760In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 990In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 128In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 564In Stock
1.000Expected 19/02/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens 2In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs Ultraviolet UV 365nm 100In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 10 mA 3.5 V 365 nm 90 deg 60 mW 5.4 mm 3.6 mm 5.4 mm - 20 C + 80 C Colorless 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 30In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm 45In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 390nm 86In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 23 mcd 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Colorless Bulk