Inolux UV LEDs

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Inolux UV LEDs 365-370nm UVA LED 927In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 739In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1.785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 143In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 265-285nm UVC LED 184In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C Colorless 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVC 265nm to 285mm 430In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1616 (4040 metric) Ultraviolet (UVC) 150 mA 9 V 285 nm 30 deg 16 mW 3.9 mm 3.2 mm 3.9 mm + 65 C Colorless 3.9 mm x 3.9 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 537In Stock
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 437In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA 546In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 476In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 435In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 175In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 365nm to 370nm 165In Stock
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 80In Stock
700Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 3In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED
1.121On Order
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 380-390nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 350 mA 4 V 390 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 350 mA 4 V 400 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 420 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 4 V 395 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 380-390nm UVA LED Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel