Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,HEIMD,38KHZ 866In Stock
2.300Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 2.180In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz 1.496In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 30kHz 45Deg 2.138In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 1.855In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 30kHz Top View Taping 1.165In Stock
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 30 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA - 25 C + 85 C SMD Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module 130In Stock
1.120Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 36 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz Top View Taping 748In Stock
2.380Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 36 kHz 40 m 50 deg 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 614In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1.570In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 56 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 3.222In Stock
6.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 38 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 1.647In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Through Hole 38 kHz 18 m 45 deg 5 mA 2 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Mold-3 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 590In Stock
1.190On Order
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR REC.,38KHZ W/O LENS,S. VIEW 2.273In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 17 m 75 deg 5 mA 2 V to 3.6 V 450 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 391In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Minimold AGC2 38kHz 2.5-5.5V 79In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC6 36kHz 2.5-5.5V 209In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC2 38kHz 2.5-5.5V 1.177In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC3 36kHz 2.5-5.5V 1.427In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC3 38kHz 2.5-5.5V 414In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V 1.541In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC5 40kHz 2.5-5.5V 1.388In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC5 56kHz 2.5-5.5V 1.344In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC6 38kHz 2.5-5.5V 57In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 78In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube