Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Minicast 30kHz AGC5 1.066In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC5 1.384In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 26In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 Minimold 1.156In Stock
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 Minimold 728In Stock
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers IR RECEIVER,PANHEAD,AGC3,38KHZ 907In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 24 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIVER,PANHEAD,AGC2,38KHZ 53In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1.537In Stock
Min.: 1
Mult.: 1

Through Hole 0.6 ms 0.6 ms Side Looker Tube
Vishay Semiconductors Infrared Receivers 56 kHz AGC4 Minimold 1.630In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC3 373In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MOLD,56KHZ,CYLENE 1.056In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Mold Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 2.073In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Belobog 40kHz AGC3 970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 40 kHz 45 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 40KHZ 4.089In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 40 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Mold AGC2 38kHz 2.5-5.5V 2.366In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 1.752In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube


Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 1.967In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.607In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 36 kHz 45 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1.959In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold AGC4 36kHz 2.5-5.5V 2.044In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 45Deg 2.126In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 TVCast 2.189In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 450 uA - 25 C + 85 C TVCastSMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC3 1.017In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz 2.848In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 947In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel