Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz
4.760Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 1.190

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 36kHz AGC2
2.299Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ
5.450On Order
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 38 kHz 25 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module
4.600Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Infrared Receivers IR SENSOR IC 38KHZ,-E3
3.600On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 5 mA 2 V to 3.6 V 800 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Infrared Receivers IR SENSOR IC 38KHZ,-E3
3.600On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 5 mA 2 V to 3.6 V 800 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz
4.469On Order
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz
4.320Expected 27/03/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping
10.710Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 38 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz
4.250Expected 13/03/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 36 kHz AGC3 TVCast
2.780On Order
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 36 kHz 45 m 50 deg 3 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C TVCastSMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 30kHz AGC3
2.280Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 30 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape


Vishay Semiconductors Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V
4.106On Order
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,PANHEAD,38KHZ
2.240Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Panhead Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz
4.108On Order
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ
2.060Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz
6.479On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Infrared Receivers SMD IR RECEIVER REPEATER
1.996On Order
Min.: 1
Mult.: 1

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers Minicast 30kHz AGC1
1.480Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz
1.773Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz
620Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 36 kHz 45 m 45 deg 45 deg 100 mV 10 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Wide bandwidth receiver for universal remote control - side view
2.300Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 2.300
No
SMD/SMT 30 kHz to 68 kHz 18 m 5 mA 2 V to 5.5 V 3 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Wide bandwidth receiver for universal remote control - top view
2.200Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 2.200
No
SMD/SMT 30 kHz to 68 kHz 18 m 5 mA 2 V to 5.5 V 3 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module
1.775Expected 15/05/2026
Min.: 1
Mult.: 1

0.6 ms 0.6 ms Side Looker Tube
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC3 1.500Stock Available
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel