Infrared Emitters

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG 3.490In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 220 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Luminus Devices Infrared Emitters 250In Stock
Min.: 1
Mult.: 1
Reel: 500

940 nm 765 mW/sr 90 deg 350 mA 2.8 V 1.66 W + 115 C 1414 (3535 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 10.400In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs featuring AlGaAs packedwith transparent colorless resin. 15.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED 23.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMI H-PWR H-SPEED 890NM SMD 23.975In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 10.091In Stock
Min.: 1
Mult.: 1
Reel: 7.500

100 mA AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 5.466In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 810 nm 410 mW/sr 130 deg 350 mA 3 V 535 mW + 115 C 3.45 mm x 3.45 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared SYNIOS 24.359In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1.265In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 370 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 24.576In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 335 mW/sr 150 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 25.669In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 250 mW/sr 150 deg 1 A 3.2 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ (a.20mA) 940nm 2 mW/sr 1.2V AlGaAs 5.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 2 mW/sr 70 mA 1.2 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters CSL0902R3T is a NIR (Near Infrared) LED with a wavelength of 940nm. It is a compact product with a lens of industry standard 1608 size. Surface mount. 1.343In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Small 1608size surface mount type, 940nm NIR (Near Infrared) LED 1.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Infrared Emitters IR EMITTER DH 890NM 5MM 10DEG 3.383In Stock
Min.: 1
Mult.: 1

Through Hole 235 mW/sr 10 deg 100 mA 1.5 V 170 mW - 40 C + 85 C T-1-3/4 Bulk
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps straight lead 18 degree viewing angle 7.918In Stock
Min.: 1
Mult.: 1

SMD/SMT Bulk
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps gull wing lead 18 degree viewing angle 7.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters IR Poly, Dome, 880nm, GW 7.465In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Straight Leads 7.939In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Lamp,5mm, 850nm,6deg 14.000In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 850nm,20deg 14.000In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 940nm,6deg 13.990In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 940nm,20deg 13.984In Stock
Min.: 1
Mult.: 1