ICAM-520-D10W

Advantech
923-ICAM-520-D10W
ICAM-520-D10W

Mfr.:

Description:
Cameras & Camera Modules ICAM-520 Dev.kit 1.6MP, 60fps, 12mm, whi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
14.897,25 kr. 14.897,25 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Cameras & Camera Modules
RoHS:  
Industrial AI Cameras
60 fps
19 V to 24 V
0 C
+ 45 C
82 mm x 121 mm x 63 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: LPDDR4
Series: ICAM-520
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
5A992.C

ICAM-520 Industrial AI Camera

Advantech ICAM-520 Industrial AI Camera is an all-in-one, compact and rugged solution that is ideal for various Edge AI vision applications. The ICAM-520 is highly integrated with programmable variable focus lenses, LED illumination, a Sony industrial-grade image sensor, multiple core Arm® processors, and NVIDIA Jetson Xavier NX. The camera features a varifocal lens and LED illumination to reduce installation and maintenance. The Advantech ICAM-520 accelerates the development and deployment of cloud-to-edge vision AI applications by using CAMNavi SDK, HTML5 web-based utility and NVIDIA Deepstream SDK. The CAMNavi SDK uses Python language by default and is better adapted to image acquisition and AI algorithm integration. The HTML 5 web-based utility can set up the cameras and network configuration for easy installation. A preloaded Jetpack board support package V4L2 and RTSP interface enable seamless connection to AI cloud services.