RF Test Cables

Results: 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
Gore RF Test Cables 18GHz 60in Mini-CP SMA Straight .305 OD 5In Stock
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 5 ft 100000 Cycle 85 %
Gore RF Test Cables 50GHz 36in 2.4mmPin Phaseflex .24inOD 1In Stock
Min.: 1
Mult.: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 3 ft Mini-CP 20000 Cycle 85 %
Gore RF Test Cables 40GHz 24"Lng Mini-CP EndA 2.92 EndB 2.92 1In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 2 ft Mini-CP 50000 Cycle Black 85 %
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 18I 59In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 457 mm RG-174 Blue Beryllium Copper
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz,750MM, 2.95IN 31In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 750 mm RG-174 Blue Beryllium Copper
Gore 0SD01Q010960
Gore RF Test Cables 1In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) N Plug (Male) 18 GHz 50 Ohms 5 ft Mini-CP Black
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 6 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 18 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 6 in 2In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 12 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 18 in 1In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
Gore RF Test Cables 67GHz 48"Lng CshRes EndA 1.85 EndB 1.85 1In Stock
Min.: 1
Mult.: 1

1.85 mm Jack (Female) 1.85 mm Plug (Male) 67 GHz 50 Ohms 4 ft 20000 Cycle 85 %
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 12 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 26.5GHz SF526S 3.5 M/3.5 M 36inch (914mm) 10In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 26.5 GHz 50 Ohms 3 ft Sucoflex 526S
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 24inch (610mm) 4In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 2 ft Sucoflex 550S
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 36inch (914mm) 6In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 3 ft Sucoflex 550S
HUBER+SUHNER RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 914mm (36inch) 9In Stock
8On Order
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 914 mm Sucoflex 126E
HUBER+SUHNER RF Test Cables Testcable ruggedized 26.5GHz SF526S 3.5 M/3.5 M 24inch (610mm) 5In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 2 ft Sucoflex 526S
HUBER+SUHNER RF Test Cables Testcable 70GHz SF570E 1.85 M/1.85 M 36inch (914mm) 10In Stock
Min.: 1
Mult.: 1

1.85 mm Plug (Male) 1.85 mm Plug (Male) 70 GHz 50 Ohms 3 ft
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1m length, with SMA straight male connectors 102In Stock
47On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 2m length, with SMA straight male connectors 60In Stock
189On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 2 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 72inch length, with SMA straight male connectors, low insertion loss 98In Stock
327On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 36inch length, with SMA straight male connectors, low insertion loss 148In Stock
1On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18 Blue
Tektronix HV-CA-554-2
Tektronix RF Test Cables HV TRIAX CABLE 2 M MALE TO MALE
HUBER+SUHNER RF Test Cables Testcable time delay-matched 50GHz SF550E 2.4 M/2.4 M 36inch (914mm) 1In Stock
Min.: 1
Mult.: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 50 Ohms 3 ft