Industrial Ring Lights

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Inside Diameter Outside Diameter Luminous Flux Current Rating Power Rating IP Rating Connection Method Series
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, White, I3S 2In Stock
Min.: 1
Mult.: 1

White 24 VDC 74.8 mm 113.3 mm 540 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 50 mm OD, Red, I3S 2In Stock
Min.: 1
Mult.: 1

Red 625 nm 24 VDC 18.2 mm 50 mm 130 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights Small High Dispersion Bright Field Ring Light, 2.95" O.D., UV, 24v 2In Stock
Min.: 1
Mult.: 1

Ultraviolet 365 nm 35.1 mm 75 mm 240 mA IP50 Wire Lead RL121
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 180 mm OD, White, I3S 2In Stock
Min.: 1
Mult.: 1

White 24 VDC 141.9 mm 180 mm 970 mA IP40 Wire Lead DF198
Omron Automation and Safety CCS-LDR2-90SW2
Omron Automation and Safety Industrial Ring Lights 90mm OD WHITE LED RINGLIGHT 1In Stock
Min.: 1
Mult.: 1
White 90 mm
Advanced Illumination Industrial Ring Lights Small Low Angle Dark Field Ring Light, IR, 35mm FOV, 24v 1In Stock
Min.: 1
Mult.: 1

Infrared 880 nm 93.5 mm 155.4 mm 360 mA Wire Lead DF241
Banner Engineering Industrial Ring Lights VE Series 80 x 80 mm Ring Light; Visible White LED; 24 V dc; 0.3 m (1 ft) Cable with 3-pin male Connector; Connects to VE Smart Camera
1In Stock
Min.: 1
Mult.: 1
White 24 VDC 42.7 mm 250 mA IP20 3-Pin M8 QD VE
Advanced Illumination Industrial Ring Lights MicroBrite Direct Dark Field Ring Light, 50 mm OD, Red, I3S 3In Stock
Min.: 1
Mult.: 1

Red 625 nm 24 VDC 31.6 mm 50 mm 580 mA IP40 Wire Lead DF196
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 50 mm OD, White, I3S 3In Stock
Min.: 1
Mult.: 1

White 24 VDC 18.2 mm 50 mm 220 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, R.Blue, 24v 3In Stock
Min.: 1
Mult.: 1

Royal Blue 455 nm 24 VDC 74.8 mm 113.3 mm 320 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, Red, 24v 3In Stock
Min.: 1
Mult.: 1

Red 625 nm 24 VDC 74.8 mm 113.3 mm 320 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, Red, I3S 3In Stock
Min.: 1
Mult.: 1

Red 625 nm 24 VDC 74.8 mm 113.3 mm 320 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, White, 24v 3In Stock
Min.: 1
Mult.: 1

White 24 VDC 74.8 mm 113.3 mm 320 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights MicroBrite Diffuse Ring Light, 180 mm OD, Red, 24v 3In Stock
Min.: 1
Mult.: 1

Red 625 nm 24 VDC 141.9 mm 180 mm 640 mA IP40 Wire Lead DF198
Advanced Illumination Industrial Ring Lights Small Low Angle Dark Field Ring Light, White, 35mm FOV, 24v 3In Stock
Min.: 1
Mult.: 1

White 93.5 mm 155.4 mm 240 mA Wire Lead DF241
Advanced Illumination Industrial Ring Lights MicroBrite Direct Bright Field Ring Light, Medium Lens, 50 mm ID, White, 24v, Rev. A 3In Stock
Min.: 1
Mult.: 1

White 5500 K to 6100 K 24 VDC 50 mm 95.3 mm 140 mA IP50 Wire Lead RL208
Advanced Illumination Industrial Ring Lights MicroBrite Direct Bright Field Ring Light, Medium Lens, 100 mm ID, White, 24v, Rev. A 3In Stock
Min.: 1
Mult.: 1

White 5500 K to 6100 K 24 VDC 100 mm 145.3 mm 270 mA IP50 Wire Lead RL208
Omron Automation and Safety Industrial Ring Lights SS Ring,70 mm,R,M12 2In Stock
Min.: 1
Mult.: 1
Red 623 nm 20.2 VDC 28.8 VDC 43.4 mm 61 mm 172 mA IP40 5-Pin M12 V440-F
Basler 2200000809
Basler Industrial Ring Lights Basler Standard Light Ring-120OD_Power-B 3In Stock
Min.: 1
Mult.: 1

Blue 24 VDC 80 mm 120 mm 900 mA IP54 4-Pin M8
Omron Automation and Safety Industrial Ring Lights SS Ring,100 mm,W,M12 2In Stock
Min.: 1
Mult.: 1
White 6700 K 20.2 VDC 28.8 VDC 69.5 mm 91.4 mm 235 mA IP40 5-Pin M12 NER
Banner Engineering Industrial Ring Lights PresencePLUS - 150 mm dia. Low Angle Ring Light; Visible Red LED 24 V dc - 3 rows; 2 m (6.5 ft) cable with with 3-pin male Connector; Connects to P4
1In Stock
Min.: 1
Mult.: 1
Red 640 nm 24 VDC 350 mA IP0 3-Pin Pico Style
Omron Automation and Safety Industrial Ring Lights SS Ring,100 mm,R,M12 1In Stock
Min.: 1
Mult.: 1
Red 623 nm 20.2 VDC 28.8 VDC 69.5 mm 91.4 mm 255 mA IP40 5-Pin M12 V440-F
Banner Engineering Industrial Ring Lights PresencePLUS 62 x 62 mm Ring Light; Visible White LED 24 V dc; 0.3 m (1 ft) cable with 3-pin male Connector; Connects to P4
5Expected 09/03/2026
Min.: 1
Mult.: 1
White 24 VDC 42.7 mm 100 mA 3-Pin Pico Style
Banner Engineering Industrial Ring Lights PresencePLUS 62 x 62 mm Ring Light; Visible Red LED 24 V dc; 0.3 m (1 ft) cable with 3-pin male Connector; Connects to P4
2Expected 10/03/2026
Min.: 1
Mult.: 1
Red 630 nm 24 VDC 42.7 mm 130 mA 3-Pin Pico Style
Basler 2200000735
Basler Industrial Ring Lights Basler Standard Light Ring-120OD-White
2Expected 10/03/2026
Min.: 1
Mult.: 1

White 24 VDC 80 mm 120 mm 900 mA IP54 4-Pin M8