BMD-345-A-R

u-blox
377-BMD-345-A-R
BMD-345-A-R

Mfr.:

Description:
Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804
Can Dispatch Immediately
On Order:
1.000
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,59 kr. 67,59 kr.
65,87 kr. 658,70 kr.
Full Reel (Order in multiples of 1000)
65,87 kr. 65.870,00 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
BMD-340
2.36 GHz to 2.5 GHz
18 dBm
GPIO, I2C, I2S, UART, USB
2 V
3.6 V
- 40 C
+ 85 C
Bluetooth 5.0
802.15.4
Reel
Cut Tape
Brand: u-blox
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product: 802.15.4, Bluetooth 5.0
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 105 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BMD-345 Bluetooth Module

u-blox BMD-345 Bluetooth Module is an advanced, highly flexible, low-power multiprotocol system on module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee) connectivity for portable and low-power embedded systems. The BMD-345 module comes with an Arm® Cortex®-M4 with FPU processor, integrated 2.4GHz transceiver, RF power and low noise amplifiers (PA/LNA), and U.FL connector. This BMD-345 provides a full RF solution that enables a faster time to market with reduced development costs and full use of Nordic's nRF52840 capabilities and peripherals.