SENCITY Antennas

Results: 385
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER Antennas SENCITY Urban 200 4In Stock
Min.: 1
Mult.: 1
Urban 200
HUBER+SUHNER Antennas SENCITY Omni-SR 3x3 MIMO Antenna 96In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 689In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Omni-M 2In Stock
Min.: 1
Mult.: 1
Omni-M
HUBER+SUHNER Antennas SENCITY Omni-M 1In Stock
Min.: 1
Mult.: 1
Omni-M
HUBER+SUHNER Antennas SENCITY Road MULTI Antenna 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Road MULTI
HUBER+SUHNER Antennas SENCITY Rail Antenna 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with GNSS/LNA 8In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 3.8 GHz Module 2 dBi, 4 dBi, 5 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 4 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2, 2.5 25 W, 30 W - 40 C + 85 C 5 Band Cable Connector Connector 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 6 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Road MIMO Antenna 2In Stock
Min.: 1
Mult.: 1
Road MIMO
HUBER+SUHNER Antennas SENCITY Rail Antenna 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas GSM-R Antenna 870 MHz 960 MHz GSM 4.5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw N Type Female N Type Female 82 mm 145 mm 95 mm Rail
HUBER+SUHNER Antennas SENCITY Rail Excel Antenna 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 44In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6.1 GHz 802.11 a/b/g/h/p, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 2, 2 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Male 2.4 GHz, 5 GHz, 5.625 GHz WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY SC Omni Antenna 2In Stock
4Expected 23/06/2026
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 2In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S Indoor Antenna 1In Stock
5Expected 16/06/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.88 GHz 1.93 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Spot-M Antenna 1In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz AMPS, CDMA, GSM Module Square 8 dBi, 8 dBi 50 Ohms 1.8, 1.5 10 W - 40 C + 80 C 2 Band Bracket Mount Connector N Female 815 MHz, 892 MHz Celluar 200 mm 200 mm 43 mm IP23 7/16
HUBER+SUHNER Antennas SENCITY OMNI-S stick antenna 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.61 GHz Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY SC Indoor VPol Indoor 450-470 6In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 450 MHz 470 MHz ISM Module Dome 2 dBi 2 50 W 1 Band Ceiling Mount Connector N Female 460 MHz Public Building 258 mm IP30 SC Indoor