Z-WAVE Sub-GHz Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30.705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape